text.skipToContent text.skipToNavigation
Results: 4
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
No of LEDs
Color
Forward Voltage
Forward (Drive) Current
Intensity
Wavelength
Rated Power
Operating Temp Range
Storage Temperature Range
Dimension
Mounting Feature

Datasheet
9075485 LNJ847W86RA
Panasonic Industry
Orange 1 x 0.5 x 0.2 mm 30 mcd 1.95 V 5 mA High Bright SMT Chip LED
Min: 8,000
Mult. of: 8,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
8,000
$0.20
8,000
Ready to Ship!
14 Weeks 1510 Reel 1 Orange 1.95V 5mA 30mcd 605nm -30°C to +85°C -40°C to +100°C H 0.2mm x L 1mm x W 0.5mm Surface Mount

Datasheet
4075485 LN48YPX
Panasonic Industry
3 mm Amber Diffused 4 mcd 2.2 V Round Type LED
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.21
2,000
$0.205
4,000
$0.20
2,000
Ready to Ship!
N/A 1505 Bag 1 Amber 2.2V 20mA 4mcd 590nm 90mW -25°C to +85°C -30°C to +100°C H 5.5mm x D 3.6mm Through Hole

Datasheet
7075485 LNJ047X8ARA
Panasonic Industry
White 1 x 0.5 x 0.2 mm 50 mcd 3.2 V 5 mA High Bright Surface Mount Led Chip
Min: 8,000
Mult. of: 8,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
8,000
$0.09
0 14 Weeks Reel 1 White 2.9V 5mA 50mcd -30°C to +85°C -40°C to +100°C H 0.2mm x L 1mm x W 0.5mm Surface Mount

Datasheet
2087130 LNJ167W85RA
Panasonic Industry
Red/Blue 1.05 x 1.3 x 0.25 mm 15 mcd 2.95/1.95 V 20 mA Dual-Color SMT Led Chip
Min: 5,000
Mult. of: 5,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
5,000
$0.0467
10,000
$0.0459
15,000
$0.045
0 11 Weeks Reel 2 Blue / Red 2.95/1.95V 5mA 15mcd 470/628nm -30°C to +85°C -40°C to +100°C H 0.25mm x L 1.3mm x W 1.05mm Surface Mount