| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
ProTek Devices PAM1LIN Series 200 W Automotive Asymmetrical Line Protection TVS Array - SOD-323 | Qty Unit Price 3,000 $0.0593 9,000 $0.0578 12,000 $0.0575 30,000 $0.0562 45,000 $0.055 | 237,000 Ready to Ship! | 10 Weeks | 2536 | Reel | SOD-323 | 1 | Bi-Directional | 40V | 36V | 25.5V | 24V | 14pF | -55°C to +150°C | ±30V | 200A | -55°C to +150°C | Surface Mount | ||
ProTek Devices SRV05 Series 4 Ch 3.5 pF 15 Vclamp Steering Diode/TVS Array Combo - SOT-23-6 | Qty Unit Price 3,000 $0.21 6,000 $0.205 15,000 $0.20 | 159,000 Ready to Ship! | 12 Weeks | 2523 | Reel | SOT-23-6 (SOT-26) | 4 | 15V | 3.5pF | -55°C to +150°C | Surface Mount | |||||||||
| Qty Unit Price 10,000 $0.0984 20,000 $0.0967 30,000 $0.095 | 30,000 Ready to Ship! | N/A | 2528 | Reel | ||||||||||||||||
ProTek Devices MMAD Series 50 V 5 pF Low Capacitance Multi-line Steering Diode Array - SOIC-14 | Qty Unit Price 1,000 $1.48 2,000 $1.46 | 7,000 Ready to Ship! | 10 Weeks | 2216 | Reel | SOIC-14 | Uni-Directional | 5pF | -55°C to +150°C | Surface Mount | ||||||||||
| Qty Unit Price 10 $1.81 30 $1.79 125 $1.76 300 $1.74 1,250 $1.69 | 1,055 Ready to Ship! | 12 Weeks | 2540 | Tube | SOIC-14 | 8 | Bi-Directional | 50V | 5pF | -55°C to +150°C | 0.1µA | -55°C to +150°C | Surface Mount | |||||||
ProTek Devices PSRDA70-4 Series 4 Channel 70 Vrrm 24 A 6 pF Steering Diode Array - SOIC-8 | Qty Unit Price 1,000 $1.31 2,000 $1.30 3,000 $1.29 | 1,000 Ready to Ship! | 12 Weeks | 2502 | Reel | SOIC-8 | 4 | Uni-Directional | 6pF | -55°C to +150°C | ±15kV | 500mW | 5µA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 15 $1.62 40 $1.61 125 $1.58 400 $1.56 1,250 $1.52 | 376 Ready to Ship! | 12 Weeks | 2237 | Tube | DIP-16 | 8 | Uni-Directional | 50V | 5pF | -55°C to +150°C | 0.1µA | -55°C to +150°C | Through Hole | |||||||
| Qty Unit Price 48 $1.15 192 $1.13 720 $1.12 1,200 $1.11 2,400 $1.09 | 144 Ready to Ship! | 12 Weeks | 2124 | Tube | SOIC-16 | 14 | 3pF | -55°C to +150°C | Surface Mount | |||||||||||
| Qty Unit Price 550 $1.72 1,100 $1.70 2,200 $1.69 | 0 | 12 Weeks | Bag | |||||||||||||||||
15KPA100A-LF ProTek Devices 15KPA100A Series 162 V Through Hole Uni-Directional ESD Protection Diode - AXIAL | Qty Unit Price 3 $9.61 15 $9.50 40 $9.43 100 $9.36 250 $9.23 | 0 | 12 Weeks | Bulk | AXIAL | Uni-Directional | 162V | 111V | 100V | -55°C to +150°C | 10µA | -55°C to +150°C | Through Hole | |||||||
| Qty Unit Price 10 $3.20 30 $3.15 100 $3.11 250 $3.07 750 $2.99 | 0 | 12 Weeks | Bulk | |||||||||||||||||
ProTek Devices DALC112S1 Series 5 pF Ultra Low Capacitance Steering Diode Array - SOIC-8 | Qty Unit Price 1,000 $0.445 2,000 $0.44 3,000 $0.435 5,000 $0.425 | 0 | 12 Weeks | Reel | SOIC-8 | 6 | Uni-Directional | 5pF | -55°C to +150°C | Surface Mount | ||||||||||
EM4D-100L-LF-T7 ProTek Devices 2mm square DFN-8, 4 line low pass filter array with integrated TVS diodes. | Qty Unit Price 3,000 $0.414 6,000 $0.409 9,000 $0.403 | 0 | 12 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.37 6,000 $0.365 9,000 $0.36 | 0 | 12 Weeks | Reel | SOT-23 (SC-59,TO-236) | Bi-Directional | 6.5V | 3.5V | Surface Mount | ||||||||||||
ProTek Devices ET720 Series 14 Channel 3 pF Surface Mount Steering Diode Array - SOIC-16 | Qty Unit Price 1,000 $1.01 2,000 $0.995 3,000 $0.985 4,000 $0.975 | 0 | 12 Weeks | Reel | SOIC-16 | 14 | 3pF | -55°C to +150°C | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.63 2,000 $0.62 3,000 $0.615 4,000 $0.61 5,000 $0.60 | 0 | 12 Weeks | Reel | SOIC-8 | Uni-Directional | 3pF | -55°C to +150°C | Surface Mount | ||||||||||||
| Qty Unit Price 1,000 $0.74 2,000 $0.73 3,000 $0.725 4,000 $0.72 5,000 $0.705 | 0 | 12 Weeks | Reel | SOIC-8 | 6 | Uni-Directional | 5pF | -55°C to +150°C | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.49 6,000 $0.48 | 0 | 12 Weeks | Reel | SOT-23-6 (SOT-26) | 4 | 3pF | -55°C to +150°C | Surface Mount | ||||||||||||
ProTek Devices GBLC03xx Series 7 V 5 uA SMT Ultra Low Capacitance TVS Array - SOD-323 | Qty Unit Price 3,000 $0.45 6,000 $0.44 | 0 | 12 Weeks | Reel | SOD-323 | 4 | Bi-Directional | 7V | 4V | 3V | 0.6pF | -55°C to +150°C | 5µA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.49 6,000 $0.48 | 0 | 12 Weeks | Reel | |||||||||||||||||
ProTek Devices GBLCxxI Series 3 V 0.6 pF Uni-Directional Surface Mount TVS Array - SOD-323 | Qty Unit Price 3,000 $0.41 6,000 $0.405 9,000 $0.40 | 0 | 12 Weeks | Reel | SOD-323 | 3 | Uni-Directional | 7V | 4V | 3V | 0.6pF | -55°C to +150°C | 25kV | 5µA | -55°C to +150°C | Surface Mount | ||||
ProTek Devices GBLC Series 250 W 8 V 13.4 Vcl Ultra Low Capacitance TVS Array - SOD-323 | Qty Unit Price 3,000 $0.465 6,000 $0.455 | 0 | 12 Weeks | Reel | SOD-323 | 2 | Uni-Directional/Bi-Directional | 13.4V | 8.5V | 8V | 67pF | -55°C to +150°C | 2µA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 1,000 $0.695 2,000 $0.685 3,000 $0.68 4,000 $0.675 5,000 $0.665 | 0 | 12 Weeks | Reel | SOIC-8 | 6 | Uni-Directional | 3pF | -55°C to +150°C | 15kV | 0.1µA | 3.5A | -55°C to +150°C | Surface Mount | |||||||
| Qty Unit Price 1,000 $1.33 2,000 $1.32 3,000 $1.31 | 0 | 12 Weeks | Reel | SOIC-16 | 8 | 5pF | -55°C to +150°C | Surface Mount | ||||||||||||
| Qty Unit Price 1,000 $1.91 | 0 | 12 Weeks | Reel |
Added to Your Shopping Cart