text.skipToContent text.skipToNavigation

Manufacturer Part #

PSRDA70-4-LF-T7

PSRDA70-4 Series 4 Channel 70 Vrrm 24 A 6 pF Steering Diode Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PSRDA70-4-LF-T7 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Capacitance: 6pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Rated Power: 500mW
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,350.00
USD
Quantity
Unit Price
1,000
$1.35
2,000
$1.34
3,000+
$1.32
Product Variant Information section