| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
STMicroelectronics TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 | Qty Unit Price 2,500 $0.235 10,000 $0.23 | 187,500 Ready to Ship! | 15 Weeks | 2218 | Reel | TO-252-3 (DPAK) | SCR | 1.6V | 5A | 600V | 5µA | 0.2mA | 8A | 5mA | 6mA | Single | 73A | 0.8V | -40°C to +125°C | -40°C to +150°C | Surface Mount |
STMicroelectronics BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3 | Qty Unit Price 50 $0.695 200 $0.675 750 $0.66 1,500 $0.65 3,750 $0.63 | 80,780 Ready to Ship! | 15 Weeks | 2319 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 25A | 600V to 800V | 5µA | 35mA | 25A | 50mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | |
STMicroelectronics T405Q Series 600 Vdrm 4 A Sensitive Triac AC Switch Surface Mount - TO-252 | Qty Unit Price 2,500 $0.181 5,000 $0.179 7,500 $0.177 10,000 $0.176 12,500 $0.174 | 47,500 Ready to Ship! | 15 Weeks | 2526 | Reel | TO-252-3 (DPAK) | 1.5V | 600V | 5µA | 5mA | 4A | Surface Mount | |||||||||
STMicroelectronics BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 1 $0.915 40 $0.89 150 $0.865 500 $0.845 2,000 $0.80 | 25,900 Ready to Ship! | 15 Weeks | 2452 | Tube | TO-220-3 (TO-220AB) | 1.55V | 25A | 600V | 5µA | 50mA | 25A | Flange Mount | ||||||||
| Qty Unit Price 1 $0.08 400 $0.0779 1,500 $0.0755 5,000 $0.0734 20,000 $0.0689 | 17,500 Ready to Ship! | 15 Weeks | 2514 | Bag | TO-92 | 1A | 600V | 5µA | 25mA | 1A | Through Hole | ||||||||||
STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Unit Price 2,500 $0.205 7,500 $0.20 12,500 $0.196 | 12,500 Ready to Ship! | 15 Weeks | 2516 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | ||||||||
STMicroelectronics T2535 Series 600 Vdrm 25 A Surface Mount Snubberless Triac AC Switch - D2PAK | Qty Unit Price 1,000 $0.695 2,000 $0.685 3,000 $0.68 4,000 $0.675 5,000 $0.665 | 11,000 Ready to Ship! | 15 Weeks | 2441 | Reel | TO-263-3 (D2PAK) | Triac | 1.55V | 25A | 600V | 5µA | 35mA | 25A | 50mA | 80mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount |
| Qty Unit Price 1 $0.0626 500 $0.0609 2,000 $0.059 7,500 $0.0573 25,000 $0.054 | 7,394 Ready to Ship! | 15 Weeks | 1720 | Bag | TO-92 | SCR | 1.35V | 0.5A | 600V | 0.8A | 5mA | 6mA | Single | 1A | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||
STMicroelectronics BTB16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB | Qty Unit Price 1 $0.39 100 $0.38 300 $0.37 1,250 $0.36 4,000 $0.345 | 7,250 Ready to Ship! | 15 Weeks | 2523 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 0.5A | 600V | 5µA | 50mA | 16A | 50mA | 80mA | Single | 168A | 1.3V | -40°C to +125°C | -40°C to +150°C | |
STMicroelectronics P0102MN Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - SOT-223 | Qty Unit Price 1,000 $0.0824 3,000 $0.0802 5,000 $0.0792 20,000 $0.0766 30,000 $0.0749 | 6,000 Ready to Ship! | 15 Weeks | 2449 | Reel | SOT-223 (TO-261-4, SC-73) | 1.95V | 0.5A | 600V | 10µA | 200µA | 0.8A | Surface Mount | ||||||||
STMicroelectronics BTA40 Series 600 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91 | Qty Unit Price 1 $4.85 10 $4.75 40 $4.66 125 $4.59 400 $4.45 | 5,605 Ready to Ship! | N/A | 2447 | Box | RD-91 | 1.55V | 40A | 600V | 5µA | 50mA | 40A | Flange Mount | ||||||||
STMicroelectronics T4 Series 700 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Unit Price 2,500 $0.225 5,000 $0.22 12,500 $0.215 | 2,500 Ready to Ship! | 15 Weeks | 1709 | Reel | TO-252-3 (DPAK) | Triac | 1.56V | 4A | 700V | 5µA | 5mA | 4A | 10mA | 15mA | Single | 31A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount |
| Qty Unit Price 1 $0.235 15 $0.22 75 $0.21 250 $0.205 1,250 $0.195 | 2,000 Ready to Ship! | 25 Weeks | 1707 | Cut Tape Available in Mini-Reel | TO-220-3 (TO-220AB) | SCR | 1.6V | 800V | 1µA | 100µA | 1.25A | 12mA | Single | -40°C to +125°C | -40°C to +150°C | Through Hole | |||||
| Qty Unit Price 50 $0.655 200 $0.635 750 $0.62 1,500 $0.61 3,750 $0.59 | 2,000 Ready to Ship! | N/A | 1420 | Tube | TO-220FP (TO-220FPAB) | Triac | 1.55V | 800V | 5µA | 10mA | 8A | -40°C to +150°C | -40°C to +150°C | Flange Mount | |||||||
STMicroelectronics BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 1 $0.415 100 $0.40 300 $0.395 1,250 $0.385 4,000 $0.365 | 1,780 Ready to Ship! | 15 Weeks | 2515 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 6A | 600V | 5µA | 35mA | 6A | 35mA | 60mA | Single | 63A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount |
| Qty Unit Price 1 $1.81 30 $1.79 125 $1.76 300 $1.74 1,250 $1.69 | 1,590 Ready to Ship! | 35 Weeks | 2449 | Tube | DIP-8 | Triac | 1.75V | 12A | 600V | 10µA | 12A | Single | 0°C to 125°C | -40°C to +150°C | Through Hole | ||||||
STMicroelectronics BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.42 200 $0.405 1,000 $0.395 2,000 $0.39 6,250 $0.375 | 1,350 Ready to Ship! | 15 Weeks | 2340 | Tube | TO-220-3 (TO-220AB) | 1.55V | 6A | 600V | 5µA | 50mA | 6A | Flange Mount | ||||||||
STMicroelectronics BTA16 Series 800 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB | Qty Unit Price 1 $0.48 75 $0.465 250 $0.455 1,000 $0.445 3,000 $0.42 | 1,287 Ready to Ship! | 15 Weeks | 2530 | Tube | TO-220-3 (TO-220AB) | 1.55V | 16A | 800V | 5µA | 50mA | 16A | Flange Mount | ||||||||
STMicroelectronics BTB08 Series 600 Vdrm 8 A Flange Mount Standard Triac AC Switch - TO-220AB | Qty Unit Price 1 $0.315 125 $0.305 400 $0.30 1,500 $0.29 5,000 $0.28 | 1,200 Ready to Ship! | 15 Weeks | 2510 | Tube | TO-220-3 (TO-220AB) | 1.55V | 8A | 600V | 5µA | 25mA | 8A | |||||||||
STMicroelectronics BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3 | Qty Unit Price 1 $0.715 50 $0.70 200 $0.68 750 $0.66 2,500 $0.63 | 1,046 Ready to Ship! | 15 Weeks | 2252 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 25A | 600V to 800V | 5µA | 35mA | 25A | 50mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | |
STMicroelectronics TN1205H Series 600 Vdrm 12 A High Temperature SCR Surface Mount - D2PAK | Qty Unit Price 1 $0.355 10 $0.335 40 $0.325 150 $0.315 500 $0.30 | 1,000 Ready to Ship! | 15 Weeks | 1627 | Cut Tape Available in Mini-Reel | TO-263-3 (D2PAK) | SCR | 1.6V | 12A | 600V | 1mA | 5mA | 7.6A | 20mA | 40mA | Single | -40°C to +150°C | -40°C to +150°C | Surface Mount | ||
| Qty Unit Price 1 $0.30 125 $0.29 400 $0.285 1,500 $0.275 5,000 $0.265 | 1,000 Ready to Ship! | 15 Weeks | 1623 | Tube | TO-220-3 (TO-220AB) | Triac | 1.3V | 6A | 600V | 5µA | 10mA | 50mA | 100mA | Single | 4A | -40°C to +125°C | -40°C to +150°C | Flange Mount | |||
| Qty Unit Price 50 $0.93 200 $0.905 750 $0.88 1,250 $0.87 2,500 $0.84 | 1,000 Ready to Ship! | N/A | 1429 | Tube | TO-220FP (TO-220FPAB) | 1.55V | 120A | 800V | 7.5µA | 4A | 16A | -40°C to +150°C | -40°C to +150°C | Flange Mount | |||||||
| Qty Unit Price 50 $0.325 250 $0.315 1,000 $0.31 2,500 $0.305 6,250 $0.295 | 1,000 Ready to Ship! | 15 Weeks | 2538 | Tube | TO-220FP (TO-220FPAB) | 1.6V | 12A | 600V | 5µA | 5mA | 12A | Flange Mount | |||||||||
STMicroelectronics T16T Series 800 V 16A Snubberless Logic Level and Standard TRIAC – T0-220FPAB | Qty Unit Price 1 $1.14 40 $1.10 150 $1.07 400 $1.05 1,500 $0.99 | 990 Ready to Ship! | N/A | 1336 | Tube | TO-220FP (TO-220FPAB) | Triac | 1.55V | 800V | 35mA | 16A | 40mA | 60mA | Single | 4A | 1.3V | -40°C to +150°C | -40°C to +150°C |
Added to Your Shopping Cart