| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | No of Outputs | On-state Resistance-Max | Output Current | Output Impedance | Peak Output Current | Supply Voltage-Max | Rated Power Dissipation | Quiescent Current | Turn-off Delay Time | Turn-on Delay Time | Rise Time | Fall Time | Operating Temp Range | Mounting Feature |
STMicroelectronics VND7NV04 Single Low Side Autoprotected 40 V 6 A 60 mOhm Power MOSFET - TO-252-3 | Qty Unit Price 2,500 $0.72 | 170,000 Ready to Ship! | 13 Weeks | 2432 | Reel | TO-252-3 (DPAK) | Low Side | Single | 60mΩ | 9A | 55V | Surface Mount | |||||||||
| Qty Unit Price 1,000 $0.50 2,000 $0.495 3,000 $0.49 4,000 $0.485 5,000 $0.475 | 149,000 Ready to Ship! | 15 Weeks | 2350 | Reel | SOT-223 (TO-261-4, SC-73) | Low Side | Single | 210mΩ | 7A | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $1.66 | 92,500 Ready to Ship! | 13 Weeks | 2530 | Reel | TO-252-5 (DPAK5) | Surface Mount | |||||||||||||||
| Qty Unit Price 1,000 $0.34 2,000 $0.335 5,000 $0.33 10,000 $0.325 | 69,000 Ready to Ship! | 14 Weeks | 2516 | Reel | SOT-223 (TO-261-4, SC-73) | Low Side | Single | 165mΩ | 4.8A | Surface Mount | |||||||||||
Microchip MIC4416 Series 18 V 3.5 Ohm SMT IttyBitty™ Low-Side MOSFET Driver - SOT-143-4 | Qty Unit Price 3,000 $0.225 6,000 $0.22 15,000 $0.215 | 36,000 Ready to Ship! | 4 Weeks | 2521 | Reel | SOT-143 (TO-253-4) | Low Side | Single | 3.5Ω | 1.2A | 18V | Surface Mount | |||||||||
| Qty Unit Price 2,500 $0.26 5,000 $0.255 12,500 $0.25 | 35,000 Ready to Ship! | 4 Weeks | 2524 | Reel | SOIC-8 | Low Side | Dual | 7Ω | 1.5A | 18V | 40ns | 40ns | -40°C to +85°C | Surface Mount | |||||||
| Qty Unit Price 4,000 $0.77 | 34,000 Ready to Ship! | 13 Weeks | 2510 | Reel | SOT-223 (TO-261-4, SC-73) | High Side | Single | 1.2A | 45V | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.27 6,000 $0.265 12,000 $0.26 | 33,000 Ready to Ship! | 34 Weeks | 2537 | Reel | SOT-23-5 (SOT-25) | Low Side | Single | 1.4A | 18V | Surface Mount | |||||||||||
Infineon IRS21867S Series Dual 20 V 4 A Surface Mount High and Low Side Driver - SOIC-8 | Qty Unit Price 2,500 $0.875 | 32,500 Ready to Ship! | 22 Weeks | 2529 | Reel | SOIC-8 | High and Low Side | Dual | 4A | 20V | 0.625W | 240µA | 250ns | 250ns | 38ns | 30ns | -50°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,500 $0.69 | 31,500 Ready to Ship! | 14 Weeks | 2522 | Reel | SSOP-4 | Surface Mount | |||||||||||||||
STMicroelectronics VND5050AJ Series 36 V 12 A 50 mOhm Double Channel High Side Driver - PowerSSO-12 | Qty Unit Price 2,500 $1.36 | 27,500 Ready to Ship! | 13 Weeks | 2409 | Reel | POWERSSO-12 | High Side | Dual | 100mΩ | 50mΩ | 12A | 41V | 1.681W | 35µs | 25µs | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.27 9,000 $0.265 15,000 $0.26 | 21,000 Ready to Ship! | 20 Weeks | 2508 | Reel | SOT-23-6 (SOT-26) | High Side | Single | 8A | 4A | 20V | 1.06mA | 55ns | 55ns | 6.5ns | 4.5ns | -40°C to +150°C | Surface Mount | ||||
STMicroelectronics VND7012AY Series 28 V 60 A Double Channel High-Side Driver - PowerSSO-36 | Qty Unit Price 1,000 $2.97 | 20,000 Ready to Ship! | 26 Weeks | 2512 | Reel | POWERSSO-36 | High Side | Dual | 18mΩ | 75A | 28V | Surface Mount | |||||||||
| Qty Unit Price 2,500 $0.64 5,000 $0.625 | 17,500 Ready to Ship! | 8 Weeks | 2504 | Reel | SOIC-8 | High Side | Single | 350mΩ | 0.4A | 1.2A | 34V | 1.5W | 1.3mA | -40°C to +150°C | Surface Mount | ||||||
STMicroelectronics VND14NV04 Series 40 V 35 mOhm 12 A Fully Autoprotected Power Mosfet - DPAK-3 | Qty Unit Price 2,500 $0.905 | 17,500 Ready to Ship! | 13 Weeks | 2518 | Reel | TO-252-3 (DPAK) | Low Side | Single | 35mΩ | 18A | 35mΩ | 18A | 13.5V | Surface Mount | |||||||
STMicroelectronics VND7012AY Series 28 V 60 A Double Channel High-Side Driver - PowerSSO-36 | Qty Unit Price 1,000 $2.97 | 16,000 Ready to Ship! | 26 Weeks | 2417 | Reel | POWERSSO-36 | High Side | Dual | 18mΩ | 75A | 28V | Surface Mount | |||||||||
| Qty Unit Price 7,500 $0.35 | 15,000 Ready to Ship! | N/A | 2327 | Reel | High Side | Single | 36kΩ | 8A | 20V | 45ns | 45ns | 6.5ns | 4.5ns | -40°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.445 4,000 $0.44 6,000 $0.435 8,000 $0.43 | 14,000 Ready to Ship! | 8 Weeks | 2507 | Reel | SOIC-8 | Low Side | Dual | 8Ω | 1.5A | 30V | 2.5mA | 35ns | 35ns | 10ns | 8ns | -40°C to +125°C | Surface Mount | ||||
| Qty Unit Price 2,500 $1.40 | 12,500 Ready to Ship! | N/A | 2522 | Reel | SOIC-16 | Half Bridge | Dual | 8A | 3.5V | 44ns | 44ns | 6.5ns | 4.5ns | -40°C to +125°C | Surface Mount | ||||||
Infineon 2EDL23N06PJ Series 17.5 V 2.3 A SMT High Voltage Gate Driver IC - PG-DSO-14 | Qty Unit Price 2,500 $0.955 | 12,500 Ready to Ship! | 20 Weeks | 2506 | Reel | SOIC-14 | Surface Mount | ||||||||||||||
Infineon IR2117S Series Single 20 V 250 mA Surface Mount High and Low Side Driver SOIC-8 | Qty Unit Price 2,500 $0.805 | 12,500 Ready to Ship! | 20 Weeks | 2535 | Reel | SOIC-8 | High and Low Side | Single | 250mA | 20V | 625W | 340µA | 105ns | 125ns | 130ns | 65ns | -55°C to +150°C | Surface Mount | |||
STMicroelectronics VNS3NV04DP Series 5 A OMNIFET II Fully Autoprotected Power Mosfet - SOIC-8 | Qty Unit Price 2,500 $0.905 | 12,500 Ready to Ship! | 13 Weeks | 2536 | Reel | SOIC-8 | Low Side | Dual | 120mΩ | 5A | Surface Mount | ||||||||||
Allegro MicroSystems 50 V High side Automotive 3-Phase Isolator Mosfet Driver - TSSOP-16 | Qty Unit Price 4,000 $0.675 | 12,000 Ready to Ship! | 24 Weeks | 2432 | Reel | TSSOP-16 | High Side | Triple | 10mA | 10Ω | 50V | 10mA | 1.5µs | 3µs | 5µs | 0.5µs | -40°C to +150°C | Surface Mount | |||
Infineon BTS4140N Series 60 V 200 mA 1.5 Ohm Smart High-Side Power Switch - PG-SOT-223 | Qty Unit Price 4,000 $0.985 | 12,000 Ready to Ship! | 8 Weeks | 2537 | Reel | SOT-223 (TO-261-4, SC-73) | High Side | Single | 1.5Ω | 0.2A | 0.9A | 60V | 1.7W | -40°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 1,000 $3.88 | 11,000 Ready to Ship! | 26 Weeks | 2538 | Reel | SOIC-32 | High Side | Six | 5.5A | 5.5V | -40°C to +125°C | Surface Mount |
Added to Your Shopping Cart