| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Leakage Current | Speed | Power Dissipation | Configuration | Mounting Feature |
| Qty Unit Price 3,000 $0.0156 9,000 $0.0152 15,000 $0.0151 60,000 $0.0146 90,000 $0.0143 | 8,706,000 Ready to Ship! | 41 Weeks | 2423 | Reel | 200mA | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | -55°C to +150°C | 10µA | 255mW | Dual | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0215 9,000 $0.021 15,000 $0.0207 45,000 $0.0202 75,000 $0.0198 | 3,240,000 Ready to Ship! | 14 Weeks | 2446 | Reel | SOD-123 | 0.2A | 0.6A | 30V | 2µA | 1V | 10pF | 5ns | 200°C/W | -55°C to +125°C | 0.5W | Single | Surface Mount | |||
| Qty Unit Price 3,000 $0.0159 9,000 $0.0155 15,000 $0.0153 60,000 $0.0148 90,000 $0.0145 | 2,577,000 Ready to Ship! | 41 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 200mW | Surface Mount | |||||||||
| Qty Unit Price 7,500 $0.0385 15,000 $0.0379 22,500 $0.0375 30,000 $0.0373 37,500 $0.0365 | 2,130,000 Ready to Ship! | 6 Weeks | 2428 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | ||||||||||||||
| Qty Unit Price 5,000 $0.016 15,000 $0.0156 25,000 $0.0154 50,000 $0.0152 100,000 $0.0148 | 2,040,000 Ready to Ship! | 12 Weeks | 2438 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0084 12,000 $0.0081 30,000 $0.0079 75,000 $0.0077 120,000 $0.0074 | 1,974,000 Ready to Ship! | 14 Weeks | 2442 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 0.6A | 30V | 2µA | 1V | 200mW | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0212 9,000 $0.0207 15,000 $0.0204 45,000 $0.0199 75,000 $0.0195 | 1,920,000 Ready to Ship! | 41 Weeks | 2426 | Reel | SOD-523 (SC-79) | 200mA | 1A | 30V | 30µA | 0.5V | 200mW | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0206 9,000 $0.0201 15,000 $0.0199 45,000 $0.0194 75,000 $0.019 | 1,884,000 Ready to Ship! | 41 Weeks | 2421 | Reel | SOD-523 (SC-79) | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | 635°C/W | -55°C to +125°C | 2µA | 200mW | Single | Surface Mount | |||
| Qty Unit Price 3,000 $0.0196 9,000 $0.0191 15,000 $0.0189 45,000 $0.0185 75,000 $0.018 | 1,452,000 Ready to Ship! | 24 Weeks | 2402 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | 200mW | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0429 6,000 $0.0422 12,000 $0.0415 15,000 $0.0413 45,000 $0.0399 | 1,068,000 Ready to Ship! | 15 Weeks | 2516 | Reel | SOT-323 (SC-70) | 120mA | 200mA | 40V | 1µA | 0.72V | 250mW | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0156 9,000 $0.0152 15,000 $0.0151 60,000 $0.0146 90,000 $0.0143 | 747,000 Ready to Ship! | 41 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 225mW | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0338 9,000 $0.0329 12,000 $0.0327 30,000 $0.032 45,000 $0.0313 | 705,000 Ready to Ship! | 41 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | 30V | 200nA | 0.52V | 200mW | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.0159 9,000 $0.0155 15,000 $0.0153 60,000 $0.0148 90,000 $0.0145 | 699,000 Ready to Ship! | 41 Weeks | 2437 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | 508°C/W | -55°C to +125°C | 2µA | 225mW | Dual | Surface Mount | |||
Diodes Incorporated BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23 | Qty Unit Price 3,000 $0.0266 9,000 $0.0259 15,000 $0.0256 30,000 $0.0252 60,000 $0.0246 | 669,000 Ready to Ship! | 24 Weeks | 2343 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 0.1µA | 1V | 200mW | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.087 6,000 $0.0855 9,000 $0.0846 12,000 $0.084 15,000 $0.082 | 630,000 Ready to Ship! | N/A | 2523 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0212 9,000 $0.0207 15,000 $0.0204 45,000 $0.0199 75,000 $0.0195 | 612,000 Ready to Ship! | 41 Weeks | 2517 | Reel | SOD-523 (SC-79) | 200mA | 1A | 30V | 30µA | 0.5V | 200mW | Surface Mount | ||||||||
Diodes Incorporated BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23 | Qty Unit Price 3,000 $0.0266 9,000 $0.0259 15,000 $0.0256 30,000 $0.0252 60,000 $0.0246 | 495,000 Ready to Ship! | 24 Weeks | 2439 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 100nA | 1V | 200mW | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0159 9,000 $0.0155 15,000 $0.0153 60,000 $0.0148 90,000 $0.0145 | 486,000 Ready to Ship! | 41 Weeks | 2501 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 200mW | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0236 9,000 $0.0231 15,000 $0.0228 30,000 $0.0224 60,000 $0.0219 | 471,000 Ready to Ship! | 42 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | 120mA | 600mA | 40V | 1µA | 1V | 225mW | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.087 6,000 $0.0855 9,000 $0.0846 12,000 $0.084 15,000 $0.082 | 429,000 Ready to Ship! | N/A | 2521 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
Diodes Incorporated SDM10K45 Series 45 V 100 mA Surface Mount Schottky Barrier Diode - SOD-323 | Qty Unit Price 3,000 $0.0362 9,000 $0.0353 12,000 $0.035 30,000 $0.0343 45,000 $0.0336 | 420,000 Ready to Ship! | 24 Weeks | 2513 | Reel | SOD-323 | 100mA | 1A | 45V | 1µA | 370mV | 200mW | Surface Mount | |||||||
Diodes Incorporated BAT54WS Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-363 | Qty Unit Price 3,000 $0.0198 9,000 $0.0193 15,000 $0.0191 45,000 $0.0186 75,000 $0.0182 | 405,000 Ready to Ship! | 24 Weeks | 2303 | Reel | SOT-323 (SC-70) | 100mA | 600mA | 30V | 2µA | 1V | 200mW | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0672 6,000 $0.066 9,000 $0.0654 12,000 $0.0649 15,000 $0.0634 | 378,000 Ready to Ship! | N/A | 2529 | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount | ||||||||
| Qty Unit Price 15,000 $0.0617 | 345,000 Ready to Ship! | 15 Weeks | 2402 | Reel | SOD-882 | 70mA | 70V | 0.1µA | 1V | 2pF | 100ps | -55°C to +125°C | 250mW | Single | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0156 9,000 $0.0152 15,000 $0.0151 60,000 $0.0146 90,000 $0.0143 | 342,000 Ready to Ship! | 41 Weeks | 2519 | Reel | 200mA | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | -55°C to +150°C | 10µA | 255mW | Dual | Surface Mount |
Added to Your Shopping Cart