Pays d'expédition
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
MDRR-DT-20-25-U
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
1000 par Box
Informations de livraison:
Le pays d’origine (COO) est attribué au moment de l’expédition et ne peut pas être sélectionné lors du processus de commande. Tous les documents indiqueront le COO au moment de l’expédition.
Code HTS:
ECCN:
Informations PCN:
Description:In relation to the previous PCN?s (Product Change Notifications) that Littelfuse provided regarding their Reed Switch line at the Matamoros Plant (MA3), we would like to inform you that littelfuse will complete the transfer of the Reed Switch Production lines from MA3 to Philippines Plant (PH1). The PH1 Plant has been manufacturing and delivering the MDRR-DT and MDSM-DT series for two years. The DRS-DTH series will also be transferred to the PH1 Plant. There is no difference in the form, fit, or functionality.In this regard, the MA3 reed switch line will EOL (End Of Life) on March 30, 2026 and from April 1, 2026, the PH1 Plant will support 100% of the requirements for MDRR-DT and MDSM-DT series. The DRS-DTH series will go through qualification process and the projected production date is on late Q2 or early Q3 2026 period.
Description:In relation to the previous PCN?s (Product Change Notifications) that we provided regarding our Reed Switch line at the Matamoros Plant (MA3), we would like to inform you that we will complete the transfer of the Reed Switch Production lines from MA3 to Philippines Plant (PH1). The PH1 Plant has been manufacturing and delivering the MDRR-DT and MDSM-DT series for two years. The DRS-DTH series will also be transferred to the PH1 Plant. There is no difference in the form, fit, or functionality. In this regard, the MA3 reed switch line will EOL (End Of Life) on March 30, 2026 and from April 1, 2026, the PH1 Plant will support 100% of the requirements for MDRR-DT and MDSM-DT series. The DRS-DTH series will go through qualification process and the projected production date is on late Q2 or early Q3 2026 period. For the MDRR-DT modified, and customized materials as well as DRS-DTH part number, please reach out with our CSR, ISR and Sales team for buffer stock, and sample request as needed.
Description:Product Change Notification for Littelfuse Reed Switch MDRR-DT series packaging improvement PCN. Littelfuse would like to notify of the upcoming changes on MDRR-DT Reed Switch series packaging improvement in MA3 (Matamoros).
Description:Littelfuse would like to notify of the additional production plant for MDRR-DT and MDSM-DT series, 20-35 AT ranges. Below are the available standard material PN that can also produce in Philippines plant.There will be no difference or change in form, fit and function of the Reed Switch made in PH1 plant. Qualification report and samples are available upon request from March 25th, 2025.
Description of Change:We would like to inform you that PH1 plant already qualified MDRR-DT manual assembly lines. There is no difference in form, fit, functionality and in accordance with MDRR-DT series product specifications.Reason for Change:Qualify PH1 plant
Littelfuse would like to notify of the additional production plant for MDRR-DT-20-25, MDRR-DT-25-30, MDRR-DT-30-35. Below are the available standard material PN that can also produce in Philippines plant.There will be no difference or change in form, fit and function of the Reed Switch made in PH1 plant. Qualification report and samples are available upon request from July 15th, 2024.
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.