Manufacturer Part #
NCS5651MNSGEVB
Evaluation Board for the NCS5651 Low-Distortion High-Frequency Power Line Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCS5651MNSGEVB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCS5651MNSGEVB - Technical Attributes
Attributes Table
| Application Type: | Audio Applications |
| Core Supported: | NCS5651 |
Features & Applications
NCS5651MNSGEVB: Evaluation board for the NCS5651 low-distortion, high-frequency power line driver.
The NCS5651MNSEVB Evaluation Board is designed to test the NCS5651, which is a high efficiency, Class A/B, low distortion power line driver optimized to accept a signal from a Power Line Carrier modem.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$43.24
4
$42.66
15
$42.12
30
$41.83
75+
$41.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Box