text.skipToContent text.skipToNavigation

Manufacturer Part #

0477001.MXP

477 Series Time Lag 400 V 1 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0477001.MXP - Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Slo-Blo
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
1,000
$0.855
2,000
$0.845
3,000
$0.84
4,000
$0.835
5,000+
$0.82
Product Variant Information section