text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP10012PQTCT

Automotive TVS 25V Clamp 3A 5-DFN (2x1

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP10012PQTCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Max: 105V
Breakdown Voltage-Min: 100V
Standoff Voltage: 30V
Capacitance: 1.2pF to 1.4pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 12kV to 17kV
Peak Output Current: 3A
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,205.00
USD
Quantity
Unit Price
3,000+
$0.735
Product Variant Information section