Manufacturer Part #
L601E5
L601E5 Series 1 A 600 V Bidirectional Sensitive Gate Triac - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse L601E5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/29/2025 Details and Download
Part Status:
Active
Active
Littelfuse L601E5 - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.6V |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 0.1mA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| On-state RMS Current [Irms]-Max: | 1A |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.605
4,000
$0.595
6,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole