text.skipToContent text.skipToNavigation

Manufacturer Part #

TPDV1240RG

TPDV Series 1200 V 50 mA Ihold 40 A Flange Mount Alternistor Triac - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TPDV1240RG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 40A
Package Style:  TOP-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,120.00
USD
Quantity
Unit Price
1
$5.44
10
$5.38
40
$5.33
125
$5.29
400+
$5.20
Product Variant Information section