text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF075

RXEF Series 72 V 0.75 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Littelfuse RXEF075 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.75A
Trip Current: 1.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  10.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,114
USA:
4,114
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.20
USD
Quantity
Unit Price
1
$0.197
200
$0.192
750
$0.188
2,000
$0.184
7,500+
$0.176
Product Variant Information section