text.skipToContent text.skipToNavigation

Manufacturer Part #

SL05.TCT

SL Series 11 V 300 W Low Capacitance TVS for High Speed Data Interface - SOT-23

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2410
Product Specification Section
Semtech SL05.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 11V
Directional: Uni-Directional
Power Dissipation: 300W
Peak Output Current: 17A
Reverse Leakage Current: 20µA
Peak Power: 300W
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
3,000+
$0.36