Manufacturer Part #
SMAJ43CA-TR
SMAJ Series 400 W 50.3 V Bi Directional Surface Mount TVS Diode - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2317 | ||||||||||
Product Specification Section
STMicroelectronics SMAJ43CA-TR - Product Specification
STMicroelectronics SMAJ43CA-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 47.8V |
| Clamping Voltage-Max: | 91V |
| Peak Output Current: | 25A |
| Reverse Leakage Current: | 0.2µA |
| Peak Power: | 400W |
| Standoff Voltage: | 43V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0747
10,000
$0.0735
15,000
$0.0727
20,000
$0.0722
25,000+
$0.0706
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount