text.skipToContent text.skipToNavigation

Référence fabricant

RO-1205S

RO Series 1 W Single Output 5 V DC/DC Converter - SIP-4

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM RO-1205S - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Power Dissipation: 1W
Load Capacitance: 1000µF
Load Regulation (%): 15%
Output Current: 200mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 100mV
Dimension: L  11.5mm x W  6mm x H  10mm
Style d'emballage :  SIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications

The RO-1205S is a part of RO-1 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.

The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating. The -E types are higher efficiency versions of the standard converter.

Features:

  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Custom Solutions Available
  • Efficiency to 85%

View the complete RO-1 family of DC/DC Converter

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
6 Semaines
Commande minimale :
42
Multiples de :
42
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
224,28 $
USD
Quantité
Prix unitaire
42
$5.34
84
$5.31
126
$5.29
168+
$5.26
Product Variant Information section