text.skipToContent text.skipToNavigation

Référence fabricant

RS-0505D

RS Series 2 W Dual Output -5 / 5 V DC/DC Converter - SIP-8

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM RS-0505D - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -5V/5V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Power Dissipation: 2W
Quiescent Current: 40mA
Load Capacitance: 680µF
Load Regulation (%): 0.5%
Output Current: ±200mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Style d'emballage :  SIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The RS-0505D is a part of RS-05 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-8 Packaging.

High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Offcontrol are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.

Features:

  • 2:1 and 4:1 Wide Input Voltage Ranges
  • 1kVDC, 2kVD & 3kVDC Isolation
  • UL94V-0 Package Material
  • Continuous Short Circuit Protection
  • Low Noise
  • No External Capacitor needed
  • Efficiency to 83%

View the complete RS-05 family of DC/DC Converter

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
792
Délai d'usine :
17 Semaines
Commande minimale :
22
Multiples de :
22
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
377,30 $
USD
Quantité
Prix unitaire
2
$17.46
4
$17.33
10
$17.15
25
$16.97
40+
$16.76
Product Variant Information section