text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ989-2C-12DSE

AZ989 Series 25 A DPDT (2 Form C) 12 VDC Sub-Micro Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ989-2C-12DSE - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,400.00
USD
Quantity
Unit Price
1,000+
$1.80
Product Variant Information section