text.skipToContent text.skipToNavigation

Référence fabricant

AGN21012

AGN Series 1 A DPDT 12 VDC Latching 1 Coil High Sensitivity Signal Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Code de date:
Product Specification Section
Panasonic Industry AGN21012 - Caractéristiques techniques
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 8.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Coil Resistance: 1.44kΩ
Switching Voltage: 125V
Rated Power: 140mW
Contact Material: Silver Palladium
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PCB
No of Terminals: 8
Fonctionnalités et applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGN series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGN21012 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 12 VDC nominal coil voltage and 140 mW operating power, the AGN21012 is rated to 1 amp and is one coil latching.  The AGN21012 is a surface mount device.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
50
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
47,50 $
USD
Quantité
Prix unitaire
25
$0.97
50
$0.95
125
$0.93
250
$0.91
500+
$0.875