text.skipToContent text.skipToNavigation

Référence fabricant

AQV221A

AQV Photomos Series 80 mA 40 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The AQV221A is a part of AQV22 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • High frequency characteristics with low capacitance between output terminals
  • High speed switching
  • Low-level off state leakage current of typ. 0.03 nA
  • Controls low-level analog signals
  • Load current: 80 mA
  • Load voltage: 40 V

Applications:

  • Measuring instruments
  • Audio visual equipment
  • Security equipment

View the complete AQV22 series of solid state relay

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
50
Multiples de :
50
Total 
130,50 $
USD
Quantité
Prix unitaire
50
$2.61
100
$2.58
150
$2.56
200
$2.55
250+
$2.52
Product Variant Information section