text.skipToContent text.skipToNavigation

Référence fabricant

44D30-03-1-AJN

3 Deck 1 Pole 10 Position 1 A Rotary Switch

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Grayhill 44D30-03-1-AJN - Caractéristiques techniques
Attributes Table
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Brass Over Gold
Méthode de montage : PCB Mount
Fonctionnalités et applications
Grayhill’s 44 Series of Multi-Deck Rotary Switches is made to both Commerical and Military specifications, making it well suited for a variety of application. These Multi-Deck Rotary Switches are available in an unsealed and a shaft/panel sealed version, with angle of throw  options offering 30 degree, 45 degree, 60 degree and 90 degree.

The 44 Series Multi-Deck Rotary Switch boast numerous options; the standard version  is available as solder lug (A), PC mount terminals (P), adjustable stock (D), Shaft/panel sealed (S) and UL recognized (U). The Military version is available as military 85°C qualified (M), military 125°C qualified (H), grounded shaft (B) and low level rating (G). Options can be combined to further specify requirements.

The 44D30-03-1-AJN is a 3 deck 1 pole non-shorting 30° angle of throw Multi-Deck Rotary Switch with adjustable stop.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
10
Multiples de :
1
Total 
930,90 $
USD
Quantité
Prix unitaire
1
$97.74
2
$96.32
3
$95.49
4
$94.91
5+
$93.09
Product Variant Information section