text.skipToContent text.skipToNavigation

Manufacturer Part #

ET01LD1CBE

ET Series SPDT On-On PC Pin Through Hole Sealed Subminiature Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ET01LD1CBE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 1000V
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  5.08mm x H  19.49mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,178.00
USD
Quantity
Unit Price
200+
$5.89
Product Variant Information section