Référence fabricant
S41
S Series 4PST On-None-Off Solder Lug Panel Mount Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | NKK Switches | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Box Méthode de montage :Panel Mount |
||||||||||
| Code de date: | |||||||||||
NKK Switches S41 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Changes & Upgrades to Specific Models of S Series Toggles, LW & SW Series Rockers & SB Series PushbuttonsThere will be revisions to the design of specific S Series Toggles, LW and SW Series Rockers, and SB Series Pushbuttons. The changes support NKK?s ongoing efforts toward reducing the presence of substances that may be of environmental concern, and to further establish supply stability of products. Standard and custom products of each series will be effected, but will not alter their quality or performance.Description of Change:Material of Switch CaseSwitch Case ColorMethod of Identification on CasePlating on Switch Contact and RivetPlating on Coil SpringMaterial of Actuator BlockAssistant PlateInsulating PlateReduction of Substances with Environmental ConcernContact Resistance Measuring Conditions
Statut du produit:
NKK Switches S41 - Caractéristiques techniques
| Switch Operation: | On-None-Off |
| Circuitry: | 4PST |
| Contact Material: | Silver Over Brass |
| Actuator Type: | Toggle |
| Bushing Style: | Threaded |
| Méthode de montage : | Panel Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Box
Méthode de montage :
Panel Mount