text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-60-20-5G3XDS-TR

CSM-7X-3L-DS Series 6.000MHz 30 ppm 20 pF -40°C to 125°C Surface Mount Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-60-20-5G3XDS-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 6MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 70Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.4mm x W  4.7mm
No of Pins: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
1,000+
$0.42
Product Variant Information section