text.skipToContent text.skipToNavigation

Référence fabricant

EBC50MMMD

100 Position ( 2 x 50 ) 2.54 mm Center Wire-Wrap Flush Mount Male Edgecard

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Sullins EBC50MMMD - Caractéristiques techniques
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 100
Pitch: 2.54 mm
Termination: Wire Wrap
Méthode de montage : Flush Mount
Fonctionnalités et applications

Sullins offers .100" contact center male edgecard.  Part can be used as an alternative to PCB and can mate with Sullins .431” or .610” profile edgecard.  Available in 2 row, in lengths of 4 to 60 contacts per row, with or without mounting ears, depending on # of contacts per row. 

Sullins manufactures male edgecard for use in dip solder applications, in straight with .200” row spacing or right angle includes .150” or .200” row spacing contact terminations.  Sullins also offers wire wrap and card extender bend for straddle mount.  There is a variety of contact option lengths to choose from or can request custom length if prefer. 

Standard material for housing is manufactured in blue PBT.  We also offer in PA9T for applications that requires longer processing time.  Contact material used is Phosphor Bronze.  There are 3 plating options to choose from that meet Rohs compliant standards. 

Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC.

EBC50MMMD is a dual row 50 position, 100 contacts total, male edgecard, .100” contact centers, wire wrap termination with mounting ears.

Insulator material PBT used in applications that require processing temperature 260°C, for 10 seconds maximum.  Contacts are .025” square, plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate.  Tail length .560” with .200” row spacing.

Further details of EBC50MMMD can be reviewed on Sullins drawing or catalog pages in the download center.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
3 Semaines
Commande minimale :
10
Multiples de :
10
Total 
79,10 $
USD
Quantité
Prix unitaire
3
$7.98
10
$7.91
30
$7.84
75
$7.78
200+
$7.67
Product Variant Information section