text.skipToContent text.skipToNavigation

Référence fabricant

1-66103-7

Multimate Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 1-66103-7 is a Multimate Type III+ Series with Contact size of 16 and 24-20 AWG wire crimp Pin Contact.

Features:

  • Series = Type III+
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire 
  • Termination End Plating = Gold Flash
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20] 
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Pin
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16
  • Accepts Wire Insulation Diameter, Range (mm [in]) = 1.02 – 2.03 [0.040 – 0.080]
  • Applies To = Wire/Cable
  • Test Current (A) = 13.0

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
5000
Multiples de :
1000
Total 
3 750,00 $
USD
Quantité
Prix unitaire
1 000
$0.77
2 000+
$0.75
Product Variant Information section