text.skipToContent text.skipToNavigation

Référence fabricant

747275-4

HDF-20 Ribbon Cable 9 Position 90° Exit Angle Strain Relief

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2241
Product Specification Section
TE Connectivity 747275-4 - Caractéristiques techniques
Attributes Table
No of Positions: 9
Fonctionnalités et applications

The 747275-4 is a 9 positions HDF-20 series Standard cable connectors in a packaged of Bag.

Features:

  • Product type =  Strain relief Accessory
  • Cable exit Angle is 90
  • Thermoplastic material
  • Industrial Applications are ATM Machines, Input/Output (Personal Systems/Compute­rs), MFP/LBP,
  • ESTANDMEASURE, TMIOProducts
  • Industry is Consumer-Busine­ss Machines, Consumer-PC, Data Comm-Test & Measurement
  • Product Series = HDF-20 (Ribbon Cable)
  • 9 Positions
  • Wire/Cable Type = Ribbon Cable

View the 747275 series of Standard cable connectors  

 

Pricing Section
Stock global :
5 037
États-Unis:
5 037
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
100
Multiples de :
1
Total 
21,00 $
USD
Quantité
Prix unitaire
100
$0.21
750
$0.205
1 500
$0.20
4 000+
$0.193
Product Variant Information section