Référence fabricant
208473-1
CPC Series 1 Panel Mount Receptacle 37 Position Circular Plastic Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :80 par Bag |
||||||||||
| Code de date: | 2533 | ||||||||||
TE Connectivity 208473-1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Product Description: CPC HousingsKind of change:MaterialGeneral Description of ChangesThe CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application.Reason for Changes:TE are transitioning and consolidating to a new resin material (PBT) as part of our commitment to sustainability and improved service. This material change enables a reduction of approximately 30% in CO emissions and enhances supply chain reliability. It also supports better alignment across our product lines, helping us respond more consistently to customer needs and maintain a high level of service.First Ship Date of Changed Items (Changed Parts Only): 15-JUL-2026
Statut du produit:
TE Connectivity 208473-1 - Caractéristiques techniques
| Type: | CPC-Connector |
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 37 |
| Mating Type: | Detent Lock |
| Termination: | Female/Socket Crimp |
| Material: | Metal |
| Voltage Rating: | 250V |
| Current Rating: | 13A |
| Shell Size: | 28 |
| Operating Temp Range: | -55°C to +125°C |
Fonctionnalités et applications
Features:
- Connector Type = Housing
- Mount = Panel
- Mount Angle = Straight
- Shell Size = 28
- Shell Type = Metal
- Number of Power Positions = 0
- Mating Retention Type = Threaded Coupling
- Number of Positions = 37
- Number of Signal Positions = 37
- Contact Type = Socket
- Reverse Gender = Reverse
- Connector Style = Receptacle
- Mating Alignment Type = Keyed
- Housing Material = Thermoplastic - GF
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
View the complete 20847x series of Plastic Connectors
Emballages disponibles
Qté d'emballage(s) :
80 par Bag