text.skipToContent text.skipToNavigation

Manufacturer Part #

1304-0-15-15-47-27-04-0

Press Fit 0.061 Leads Range 0.025-0.037 Standard Tail Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Mill-Max 1304-0-15-15-47-27-04-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Plug
No of Positions: 8
Gender: Male Receptacle
Termination: Solder Pins/Tails
Mounting Method: PCB Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.91
USD
Quantity
Unit Price
1
$0.91
30
$0.89
125
$0.86
300
$0.845
1,250+
$0.80
Product Variant Information section