Manufacturer Part #
1717254-4
EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1717254-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1717254-4 - Technical Attributes
Attributes Table
| Type: | DIMM Socket |
| Style: | Press Fit |
| No of Pins: | 200 |
| Termination Style/Mounting: | Solder |
| Terminal Pitch: | 0.6mm |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Current: | 0.5A |
| Rated Voltage: | 1.8V |
| Material: | Stainless Steel |
| Operating Temp Range: | -55°C to +85°C |
| No of Rows: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
300+
$4.38
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount