text.skipToContent text.skipToNavigation

Manufacturer Part #

65801-006LF

65801 Series Blue 6 Position 2.54 mm Pitch Clincher Receptacle Assembly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 65801-006LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
FFC, FCB Thickness: 0.33 mm
Current Rating: 2A
Contact Plating: Tin
Material: Thermoplastic
Insulation Resistance: 5000MΩ
Voltage Rating: 500V
Contact Material: Copper Alloy
Operating Temp Range: -65°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
960
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$681.60
USD
Quantity
Unit Price
1
$0.77
40
$0.75
125
$0.73
400
$0.71
1,250+
$0.675
Product Variant Information section