Manufacturer Part #
HU4103NL
HU4103NL: -20dB 600 mA 2.5 Gb/s 60W 2.5G Base-T Dual Ethernet Magnetic Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics HU4103NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics HU4103NL - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
15
$9.95
30
$9.88
45
$9.84
60
$9.82
75+
$9.73
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Surface Mount