text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE5E80

Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, With shie

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions RJHSE5E80 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1440
Multiple Of:
120
Total
$1,180.80
USD
Quantity
Unit Price
120
$0.865
360
$0.845
480
$0.84
1,200
$0.82
1,800+
$0.805