Référence fabricant
1-160759-1
POSITIVE LOCK 250 REC 0.5-1.5MM2 PTPBR
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :6000 par Reel Méthode de montage :Wire Mount |
||||||||||
| Code de date: | |||||||||||
TE Connectivity 1-160759-1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
General Description of ChangesDear Valued Customer, This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292Reason for Changes:Manufacturing location change
General Description of ChangesDear Valued Customer, This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081Reason for Changes:Corrective PCN to clarify last date for mixed shipments.
General Description of ChangesDear Valued Customer, This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081Reason for Changes:Corrective PCN to clarify last date for mixed shipments.
General Description of Changes: Dear Valued Customer, the listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be sourced from TE Collegno manufacturing site, TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site from a period starting on 30 July 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be dual sourced from TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you furtherReason for Changes: Manufacturing location change
Statut du produit:
TE Connectivity 1-160759-1 - Caractéristiques techniques
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 20-15 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Shielding: | No |
| Méthode de montage : | Wire Mount |
Emballages disponibles
Qté d'emballage(s) :
6000 par Reel
Méthode de montage :
Wire Mount