text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794070-1

Mini-Universal MATE-N-LOK 20 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794070-1 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 4.14 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: White
Mounting Method: Through Hole
Features & Applications
 
The 1-794070-1 is a
Mini-Universal MATE-N-LOK 20 Position Dual Row Through-Hole Straight Pin Header .

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
  • Centerline 4.14 mm [0.163 in]
  • Number of Positions are 20
  • Applies to Printed Circuit Board
  • With Mating Retention
  • Nylon Housing Material

View the 1-794070 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$2,088.00
USD
Quantity
Unit Price
5
$5.41
20
$5.35
40
$5.32
125
$5.28
250+
$5.22
Product Variant Information section