Manufacturer Part #
B22B-XADSS-N-A(LF)(SN)
22 Position Top Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B22B-XADSS-N-A(LF)(SN) - Product Specification
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
JST B22B-XADSS-N-A(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 22 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.55
300
$0.535
500
$0.53
2,000
$0.515
3,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole