text.skipToContent text.skipToNavigation

Référence fabricant

S4B-ZR-SM4A-TF(LF)(SN)

ZH Series 4 Position 1.5 mm Pitch Surface Mount Side Entry Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST S4B-ZR-SM4A-TF(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 4
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 500MΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications
The S4B-ZR-SM4-TF(LF)(SN) is a part of ZH Series 4 Position 1.5 mm Pitch Side Entry Surface Mount Shrouded Header Crimp style connector.

Features:

  • Compact, Low profile design
  • Housing lances
  • Reliable contact construction
  • Distorsion resistant construction
  • Compatible with the ZR insulation displacement connector

Product Specifications:

  • Pitch: 1.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500 M?

View the Complete ZH Series of Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
116 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
335,00 $
USD
Quantité
Prix unitaire
1 000
$0.335
2 000
$0.33
4 000
$0.325
5 000+
$0.32
Product Variant Information section