text.skipToContent text.skipToNavigation

Référence fabricant

PJ-054H

1.65 x 4.4 mm, 5 A 24 VDC Horizontal, Through Hole, DC Power Jack Connector

Modèle ECAD:
Nom du fabricant: Same Sky - CUI Devices
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Same Sky - CUI Devices PJ-054H - Caractéristiques techniques
Attributes Table
Type: Jack
Gender: Male
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Material: Copper
Termination: Through Hole
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 6.1mm
Outer Diameter: 4.4mm
Inner Diameter: 1.65mm
Dimension: 9.3 x 8 x 5.2 mm
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
427,00 $
USD
Quantité
Prix unitaire
1 000
$0.427
2 000
$0.421
3 000
$0.418
4 000
$0.416
5 000+
$0.408
Product Variant Information section