Manufacturer Part #
EEE-FC0J470R
FC Series 6.3 V 47 µF ±20% 5.3 x 5.4 mm SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2135 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FC0J470R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-FC0J470R - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Can - SMT |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 95mA |
| Impedance: | 1.8Ω |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 3mA |
| Dimension: | L 5.4mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0783
3,000
$0.0762
5,000
$0.0752
10,000
$0.0739
20,000+
$0.0719
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount