text.skipToContent text.skipToNavigation

Manufacturer Part #

UVP2A100MPD1TD

VP Series 10 uF 100 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVP2A100MPD1TD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 100V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
1,000
$0.125
2,000
$0.124
4,000
$0.122
15,000+
$0.119
Product Variant Information section