Manufacturer Part #
BFC237051222
MKT370 Series 400 V 2200 pF 7 x 6.5 mm LS=5 mm Metallized Polyester Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Vishay BFC237051222 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BFC237051222 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 2200pF |
| Rated Voltage: | 400V |
| Rated Voltage (VAC): | 220VAC |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0593
4,000
$0.0583
8,000
$0.0573
10,000
$0.057
30,000+
$0.055
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole