Manufacturer Part #
P0354NL
P0354NL Series 1.22A DCR 200mOhm Surface Mount 2 Line Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Pulse Electronics P0354NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics P0354NL - Technical Attributes
Attributes Table
| Inductance: | 1.17mH |
| Configuration: | Dual |
| Rated Current: | 1.22A |
| DC Resistance-Max: | 200mΩ |
| Operating Temp Range: | -40°C to +120°C |
| Dimension: | H 5.6mm x L 12.7mm x W 12.7mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,320
USA:
1,320
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
40
$1.22
120
$1.21
200
$1.20
800
$1.18
1,200+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount