text.skipToContent text.skipToNavigation

Manufacturer Part #

6609048-1

Q Series 3 A 3.34 x 2.07 mm Flange Mount Power Line EMI/RFI Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609048-1 - Technical Attributes
Attributes Table
Rated Current: 3A
Type: Line
Features & Applications

The 6609048-1 is a Part of Q Series, 3 A 3.34 x 2.07 mm Flange Mount Power Line EMI/RFI Filter

Features:

  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = Q (3-20 Amp)
  • Filtered = Yes
  • Current Rating (A) = 3
  • Voltage ≤ (VAC) = 250
  • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.38
  • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.22
  • Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
  • Mount Style = Flanged

Applications:

  • General Purpose
  • Switching Power Supply

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$517.20
USD
Quantity
Unit Price
12
$43.10
24
$42.74
36
$42.54
48+
$42.28
Product Variant Information section