text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06035R60FKEA

CRCW Series 0603 125 mW 5.6 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Vishay CRCW06035R60FKEA - Technical Attributes
Attributes Table
Resistance: 5.6Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Working Voltage-Nom: 75V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
155,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
5,000
$0.0054
20,000
$0.0052
50,000
$0.005
125,000
$0.0049
200,000+
$0.0047
Product Variant Information section