text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2512604RFKEG

CRCW Series 2512 1 W 604 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Vishay CRCW2512604RFKEG - Technical Attributes
Attributes Table
Resistance: 604Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.80
USD
Quantity
Unit Price
2,000
$0.0389
6,000
$0.0379
10,000
$0.0375
20,000
$0.0369
40,000+
$0.0359
Product Variant Information section