text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060382K5BEEA

TNPW Series 0603 82.5 kOhm ±0.1 % 0.125 W ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay TNPW060382K5BEEA - Technical Attributes
Attributes Table
Resistance: 82.5kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.85mm x H  0.45mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
5,000
$0.026
10,000
$0.0256
20,000
$0.0252
25,000
$0.0251
75,000+
$0.0243
Product Variant Information section