Manufacturer Part #
MDP1603270RGD04
MDP Series 270 Ohm 16 Pin Isolated ±2 % Thick Film Molded DIP Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MDP1603270RGD04 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MDP1603270RGD04 - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 270Ω |
| Tolerance (%): | ±2% |
| Power Dissipation: | 0.25W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$4.60
75
$4.53
100
$4.51
250
$4.45
375+
$4.39
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole