RAVF164DJT100R in Reel by Stackpole Electronics | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAVF164DJT100R

RAVF Series 0.063 W 100 Ohms ±5% 50 V Concave Termination Chip Resistor Array

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Stackpole Electronics RAVF164DJT100R - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 100Ω
Tolerance (%): ±5%
Power Dissipation: 63mW
Voltage Rating: 50V
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
250,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$21.50
USD
Quantity
Unit Price
5,000
$0.0043
15,000
$0.0041
25,000
$0.004
75,000
$0.0039
125,000+
$0.0038
Product Variant Information section