text.skipToContent text.skipToNavigation

Manufacturer Part #

82PR2KLFTB

82 Series 1/4 inch Diameter 2 kOhm ±10 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 82PR2KLFTB - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 2kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1400
Multiple Of:
50
Total
$1,099.00
USD
Quantity
Unit Price
50
$0.835
150
$0.815
500
$0.795
1,000
$0.785
2,000+
$0.76
Product Variant Information section