text.skipToContent text.skipToNavigation

Référence fabricant

CL-190

CL Series 25 Ohm ± 25 % 2.4 A Radial Uninsulated Leads Thermistor Disc

Modèle ECAD:
Nom du fabricant: Amphenol Advanced Sensors
Emballage standard:
Product Variant Information section
Code de date: 2606
Product Specification Section
Amphenol Advanced Sensors CL-190 - Caractéristiques techniques
Attributes Table
Type: NTC
Resistance: 25Ω
Rated Current: 2.4A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
Style d'emballage :  RADIAL
Méthode de montage : Through Hole
Fonctionnalités et applications
The CL-190 is a NTC Inrush current limiter 25 Ohm ±25% 2.4 A radial uninsulated leads thermistor disc.

Features:

  • Low cost, solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -58°F to 347°F (-50°C to 175°C)
  • Suitable for PCB mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion

Applications:

  • Control of the inrush current in switching power supplies, flourescent lamp, inverters, motors, etc
  • Low steady resistance and accompanying power loss
  • Small size
  • Low cost solid state sensor
Pricing Section
Stock global :
2 000
États-Unis:
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
25
Multiples de :
1
Total 
25,25 $
USD
Quantité
Prix unitaire
25
$1.01
75
$0.98
150
$0.965
400
$0.945
1 000+
$0.905
Product Variant Information section